TE Connectivity 5-1023 Series Straight, Straight Cable, Cable, 20 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 473-728
- Mfr. Part No.:
- 5-102398-8
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 473-728
- Mfr. Part No.:
- 5-102398-8
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 5-1023 | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Housing Material | Thermoplastic | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Orientation | Straight, Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Cable, Cable | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | 65°C | |
| Row Pitch | 2.54mm | |
| Termination Type | IDC | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Voltage | 750V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 5-1023 | ||
Pitch 2.54mm | ||
Current 3A | ||
Housing Material Thermoplastic | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Orientation Straight, Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire-to-Board | ||
Mount Type Cable, Cable | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature 65°C | ||
Row Pitch 2.54mm | ||
Termination Type IDC | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Voltage 750V | ||
- COO (Country of Origin):
- US
The TE Connectivity Exceptional connector assembly is engineered for wire-to-board applications, featuring 20 positions arranged in a 2-row configuration. Designed with robust insulation displacement contact technology, it ensures reliable electrical performance while simplifying the installation process. The housing is crafted from durable thermoplastic, providing resilience even under temperature extremes ranging from -65 to 105 °C. The black housing colour contributes to a sleek, professional appearance that blends seamlessly into various applications. With its compact design, this connector is ideal for environments where space is at a premium. Easy to integrate into existing systems, it promises a dependable connection for signal circuit applications. Enhanced with excellent electrical characteristics, this assembly is fully compliant with international safety standards, making it a trustworthy choice for any project.
Constructed for efficient wire-to-board connectivity
Incorporates insulation displacement technology for quick assembly
Features a compact 2-row design to optimise space
Crafted from high-quality thermoplastic for long-lasting durability
Compatible with a broad range of wire sizes
Supports reliable signal circuit applications
Provides maximum operating temperature resilience
Meets stringent safety standards for electrical components
Comes packaged efficiently for ease of handling
Related links
- TE Connectivity AMPMODU MOD II Series Straight Through Hole Pin Header 2.54mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Straight Cable Mount PCB Header 2.54mm Pitch Unshrouded
- TE Connectivity MTA-100 Series Straight Surface Mount PCB Header 2.54mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board Mount PCB Header 2.54mm Pitch Unshrouded
- TE Connectivity MTA-100 Series Right Angle Through Hole PCB Header 2.54mm Pitch Unshrouded
- TE Connectivity MTA-100 Series Straight Surface Mount Pin Header 2.54mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board Mount PCB Header 2.54mm Pitch Unshrouded
- Molex 70280 Series Vertical PCB Mount PCB Header 2.54mm Pitch Unshrouded
