RS PRO Straight Through Hole PCB Header, 40 Contact(s), 2.54 mm Pitch, Shrouded
- RS Stock No.:
- 471-086
- Brand:
- RS PRO
Get a bulk buy discount
Add 25 more to save $2.50
View bulk pricing optionsSubtotal (1 unit)*
$7.24
(exc. GST)
$7.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 600 unit(s) ready to ship from another location
- Plus 180 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $7.24 | - |
| 25 - 74 | $7.14 | $2.50 |
| 75 - 199 | $6.91 | $24.75 |
| 200 - 999 | $6.73 | $102.00 |
| 1000 + | $5.56 | $1,680.00 |
*price indicative
- RS Stock No.:
- 471-086
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | PCB Header | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Number of Contacts | 40 | |
| Housing Material | Polystyrene | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -45°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type PCB Header | ||
Current 1A | ||
Pitch 2.54mm | ||
Number of Contacts 40 | ||
Housing Material Polystyrene | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Minimum Operating Temperature -45°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
RS PRO, 40-Way, Straight PCB Header
This PCB header from RS PRO is designed to terminate flat ribbon cables quickly and efficiently. It cuts through a cable's insulation and will join the wire to the connector, saving you time and effort. It's also ideal as a space-saving solution as 40 different cables can be connected to it at once.
This PCB header has a glass-filled polyester housing that's durable and lightweight. This keeps the component protected without adding weight to your circuit. The unit includes gold contacts and a solder termination method for a robust and reliable connection.
The connector socket is supplied part-assembled. The 2.54 mm universal ribbon cable sockets have an open design that makes them suitable for daisy-chaining. This allows you to add additional appliances to the circuit safely.
Features and Benefits
Approvals
Sockets UL (E153329); Headers UL (E119708)
Related links
- RS PRO Right Angle Through Hole PCB Header 2.54 mm Pitch, Shrouded
- Molex C-Grid Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- KEL Corporation 8800 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- RS PRO Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- KEL Corporation 8931E Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Wurth Elektronik WR-BHD Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- 3M 2500 Series Right Angle Surface 40 Contact(s) 2 Row, Shrouded
- Molex 70567 Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded
