3M 909 Series Straight Through Hole PCB Header, 6 Contact(s), 1.27 mm Pitch, 2 Row, Unshrouded

Subtotal (1 pack of 1800 units)*

$3,440.60

(exc. GST)

$3,784.66

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$3,440.60$1.911

*price indicative

RS Stock No.:
455-827
Mfr. Part No.:
90906-0000
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

PCB Header

Series

909

Current

1A

Pitch

1.27mm

Number of Contacts

6

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Contact Material

Copper Alloy

Contact Plating

Nickel

Row Pitch

1.27mm

Minimum Operating Temperature

-40°C

Tail Pin Length

3.05mm

Maximum Operating Temperature

105°C

Standards/Approvals

No

Voltage

500V

RoHS Status: Exempt

COO (Country of Origin):
CN
The 3M 6-Position Receptacle Connector with 0.050-Inch (1.27mm) Spacing, Through-Hole Design, and Gold-Plated Contacts.

Contact Shape Square

Contact Material Copper Alloy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy