3M 3000 Series Straight Through Hole PCB Header, 10 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Subtotal (1 pack of 450 units)*

$1,475.17

(exc. GST)

$1,622.69

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$1,475.17$3.278

*price indicative

RS Stock No.:
455-984
Mfr. Part No.:
N3793-6302RB
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Series

3000

Product Type

PCB Header

Current

1A

Pitch

2.54mm

Number of Contacts

10

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Contact Plating

Nickel

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Row Pitch

2.54mm

Maximum Operating Temperature

105°C

Tail Pin Length

0.01in

Standards/Approvals

No

Mating Pin Length

6.2mm

Voltage

25V

RoHS Status: Exempt

COO (Country of Origin):
VN
The 3M Connector header is a through-hole type with 10 positions and a pitch of 2.54mm.

Contact Shape Square

Contact Finish Tin

Contact Material Copper Alloy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy