3M 3000 Series Straight Through Hole PCB Header, 40 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 542-9052
- Distrelec Article No.:
- 303-90-191
- Mfr. Part No.:
- N3432-6302RB
- Brand:
- 3M
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$8.68
(exc. GST)
$9.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 16 November 2026
- Plus 200 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $8.68 |
| 25 - 99 | $8.55 |
| 100 - 249 | $8.39 |
| 250 - 499 | $8.17 |
| 500 + | $7.94 |
*price indicative
- RS Stock No.:
- 542-9052
- Distrelec Article No.:
- 303-90-191
- Mfr. Part No.:
- N3432-6302RB
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Series | 3000 | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Current | 2.0 | |
| Number of Contacts | 40 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Board-to-Board, Wire-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2.54mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 0.01in | |
| Standards/Approvals | No | |
| Mating Pin Length | 6.2mm | |
| Voltage | 1kV ac | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Series 3000 | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Current 2.0 | ||
Number of Contacts 40 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Board-to-Board, Wire-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2.54mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 0.01in | ||
Standards/Approvals No | ||
Mating Pin Length 6.2mm | ||
Voltage 1kV ac | ||
3M PCB Header, Straight Body Orientation, Copper Alloy Contacts - 3000 Series - N3432-6302RB
Want to make wire-to-board connections that stand the test of time? Go for this PCB header from 3M. Its durable latch-and-eject system helps to ensure secure mating while still allowing for quick and easy maintenance. For compatibility with extreme manufacturing settings, this header has a heat-resistant PBT housing that's suitable to use in operating temperatures between -55°C and +105°C. Mounting holes make securing the product to your board a doddle.
Features & Benefits
• Meets UL 94-V0 flammability standards, so burns for a maximum of 10s in the event of a fire
• Low-resistance copper alloy contacts offer optimal electrical conductivity
• Insulated for protection against electric shocks
Applications
• Automotive industry
• Pharmaceutical manufacturing
• Data and telecommunication centres
• Consumer electronics
Is this PCB header compatible with reflow soldering?
Yes, thanks to its high-temperature-resistant PBT body, you can surface-mount this product using a reflow soldering process.
Related links
- 3M 3000 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- 3M 3000 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- 3M 3000 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- 3M 3000 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- 3M 3000 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- 3M 3000 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- 3M 3000 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- 3M 3000 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded