3M 2500 Series Right Angle Through Hole PCB Header, 24 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 455-931
- Mfr. Part No.:
- N2524-5002-RB
- Brand:
- 3M
Subtotal (1 pack of 392 units)*
$2,603.84
(exc. GST)
$2,864.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $2,603.84 | $6.642 |
*price indicative
- RS Stock No.:
- 455-931
- Mfr. Part No.:
- N2524-5002-RB
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Series | 2500 | |
| Product Type | PCB Header | |
| Current | 5A | |
| Pitch | 2.54mm | |
| Housing Material | Glass Filled Polyester | |
| Number of Contacts | 24 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold Flash, Matt Tin, Gold, Nickel | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2.54mm | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 2.84mm | |
| Standards/Approvals | UL 94 V-0 | |
| Mating Pin Length | 6.17mm | |
| Voltage | 1000Vrms | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Series 2500 | ||
Product Type PCB Header | ||
Current 5A | ||
Pitch 2.54mm | ||
Housing Material Glass Filled Polyester | ||
Number of Contacts 24 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Material Copper Alloy | ||
Contact Plating Gold Flash, Matt Tin, Gold, Nickel | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2.54mm | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 2.84mm | ||
Standards/Approvals UL 94 V-0 | ||
Mating Pin Length 6.17mm | ||
Voltage 1000Vrms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The 3M Connector header is a through-hole type with a right-angle design, featuring 24 positions and a pitch of 2.54mm. The contact length for the post is 0.112 inches, and the contact finish thickness for mating is 30 micro inches.
Contact Shape Square
Keying Slot
Contact Material Copper Alloy
- RS Stock No. 0455937
- Mfr. Part No. N2530-5002-RB
1 Pack of 336
$2,323.44
- RS Stock No. 0455934
- Mfr. Part No. N2526-5002-RB
1 Pack of 392
$1,567.12
- RS Stock No. 0455939
- Mfr. Part No. N2534-5002-RB
1 Pack of 280
$1,432.62
- RS Stock No. 0455944
- Mfr. Part No. N2550-5002-RB
1 Pack of 224
$1,535.41
Related links
- 3M 2500 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- 3M 2500 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- 3M 2500 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- 3M 2500 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- 3M 2500 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- 3M 2500 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- 3M 2500 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- 3M 2500 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded











