3M 2500 Series Right Angle Through Hole PCB Header, 34 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Subtotal (1 pack of 280 units)*

$1,432.62

(exc. GST)

$1,575.88

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$1,432.62$5.117

*price indicative

RS Stock No.:
455-939
Mfr. Part No.:
N2534-5002-RB
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

PCB Header

Series

2500

Pitch

2.54mm

Current

5A

Housing Material

Glass Filled Polyester

Number of Contacts

34

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Contact Plating

Gold Flash, Matt Tin, Nickel, Gold

Contact Material

Copper Alloy

Row Pitch

2.54mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Tail Pin Length

2.84mm

Mating Pin Length

6.17mm

Standards/Approvals

UL94V-0, EIA-364-070 METHOD 2, J-STD-020C

Voltage

1000Vrms

RoHS Status: Exempt

COO (Country of Origin):
VN
The 3M Connector header is a through-hole type with a right-angle design, featuring 34 positions and a pitch of 2.54mm. The contact length for the post is 0.112 inches, and the contact finish thickness for mating is 30 micro inches.

Contact Shape Square

Keying Slot

Contact Material Copper Alloy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy