TE Connectivity AMPMODU System 50 Series Straight Through Hole PCB Header, 20 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 452-076
- Mfr. Part No.:
- 5-104068-1
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 unit)*
$7.64
(exc. GST)
$8.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 14 June 2027
Units | Per unit |
|---|---|
| 1 - 6 | $7.64 |
| 7 - 13 | $7.44 |
| 14 + | $7.33 |
*price indicative
- RS Stock No.:
- 452-076
- Mfr. Part No.:
- 5-104068-1
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMPMODU System 50 | |
| Pitch | 1.27mm | |
| Current | 3.6A | |
| Number of Contacts | 20 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board, Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -65°C | |
| Row Pitch | 1.27mm | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 2.54mm | |
| Standards/Approvals | No | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMPMODU System 50 | ||
Pitch 1.27mm | ||
Current 3.6A | ||
Number of Contacts 20 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board, Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Minimum Operating Temperature -65°C | ||
Row Pitch 1.27mm | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 2.54mm | ||
Standards/Approvals No | ||
Voltage 30V | ||
AMPMODU MTE 2.54mm IDC Strip Form Shrouded Polarized/Latching Pin Assemblies
TE Connectivity AMPMODU MTE Interconnection System
Related links
- TE Connectivity AMPMODU System 50 Series Straight Through Hole PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU System 50 Series Vertical Board Pin Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU System 50 Series Straight Through Hole PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU System 50 Series Straight Through Hole PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU System 50 Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU 50/50 Grid Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU System 50 Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU System 50 Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
