Molex Micro-Fit 3.0 Series Vertical Surface PCB Header, 10 Contact(s), 3 mm Pitch, 2 Row
- RS Stock No.:
- 323-821
- Distrelec Article No.:
- 304-37-186
- Mfr. Part No.:
- 430451015
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$21.99
(exc. GST)
$24.19
(inc. GST)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | $21.99 | $4.398 |
| 5 + | $20.23 | $4.046 |
*price indicative
- RS Stock No.:
- 323-821
- Distrelec Article No.:
- 304-37-186
- Mfr. Part No.:
- 430451015
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | Micro-Fit 3.0 | |
| Pitch | 3mm | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Mount Type | Surface | |
| Row Pitch | 3mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series Micro-Fit 3.0 | ||
Pitch 3mm | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Mount Type Surface | ||
Row Pitch 3mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Molex Micro-Fit 3.0 Vertical Header features a 3.00mm pitch, dual row, and 10 circuits. It includes a PCB press-fit metal retention clip, tin plating, is glow-wire capable, and comes in black. The header is packaged in tape and reel.
EU RoHS compliant
REACH SVHC compliant
Low-Halogen
Related links
- Molex Micro-Fit 3.0 Series Vertical Surface PCB Header 3 mm Pitch, 2 Row
- Molex Micro-Fit 3.0 Series Vertical Surface PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit 3.0 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit 3.0 Series Vertical Surface PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit 3.0 Series Vertical Surface PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit 3.0 Series Vertical Surface PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit 3.0 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit 3.0 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
