Molex Micro-Fit 3.0 Series Straight Through Hole PCB Header, 16 Contact(s), 3 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 484-1710
- Distrelec Article No.:
- 304-42-679
- Mfr. Part No.:
- 43045-1612
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$16.10
(exc. GST)
$17.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 810 unit(s) shipping from 16 November 2026
- Plus 390 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 195 | $3.22 | $16.10 |
| 200 - 390 | $3.15 | $15.75 |
| 395 + | $3.09 | $15.45 |
*price indicative
- RS Stock No.:
- 484-1710
- Distrelec Article No.:
- 304-42-679
- Mfr. Part No.:
- 43045-1612
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | Micro-Fit 3.0 | |
| Product Type | PCB Header | |
| Pitch | 3mm | |
| Current | 8.5A | |
| Number of Contacts | 16 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Row Pitch | 3mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Mating Pin Length | 3mm | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Micro-Fit 3.0 | ||
Product Type PCB Header | ||
Pitch 3mm | ||
Current 8.5A | ||
Number of Contacts 16 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Row Pitch 3mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Mating Pin Length 3mm | ||
Voltage 600V | ||


Molex Micro-Fit 3.0 Series PCB Header, 8.5A Current Rating, 3mm Pitch - 43045-1612
This PCB header is a crucial component within the Micro-Fit 3.0 circuit connection system, tailored for high-performance applications across various electronic and electrical sectors. It ensures dependable wire-to-board connections, playing a key role in effective power management in automation and mechanical industries.
Features & Benefits
• Fully shrouded and polarised for enhanced safety during operation
• Compatible with 3.0mm pitch headers for versatile integration
• Constructed from durable materials for longevity and consistent performance
Applications
• Suitable for automation equipment needing robust wire-to-board connections
• Applicable in electrical projects requiring high current capacity
• Ideal for connecting various PCB designs in mechanical systems
What is the recommended PCB thickness for optimal performance?
The optimal PCB thickness for this connection is 1.60mm to ensure proper fitting and reliability.
How durable is it against industrial usage?
It can withstand up to 30 mating cycles, suitable for frequent connections and disconnections in industrial applications.
What temperature range can it operate within?
It operates effectively across a temperature range of -40° to +105°C, ensuring functionality in diverse environments.
Related links
- Molex Micro-Fit 3.0 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit 3.0 Series Straight Through Hole PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit 3.0 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit 3.0 Series Straight Surface PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit 3.0 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit 3.0 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit 3.0 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit 3.0 Series PCB Header 3 mm Pitch Shrouded
