Molex 219637 Series Right Angle Through Hole PCB Header, 12 Contact(s), 2.5 mm Pitch, 2 Row, Shrouded

Bulk discount available

Subtotal (1 pack of 5 units)*

$34.85

(exc. GST)

$38.34

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Pack(s)
Per Pack
Per unit*
1 - 4$34.85$6.97
5 +$32.07$6.414

*price indicative

RS Stock No.:
311-253
Mfr. Part No.:
2196371312
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

219637

Product Type

PCB Header

Pitch

2.5mm

Current

5A

Housing Material

Liquid Crystal Polymer

Number of Contacts

12

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Contact Material

Brass

Contact Plating

Gold

Row Pitch

2.5mm

Termination Type

Solder

Minimum Operating Temperature

-40°C

Tail Pin Length

3.2mm

Maximum Operating Temperature

125°C

Standards/Approvals

CSA LR19980, EU RoHS, IEC-62474, IPC 1752A Class C, IPC 1752A Class D, Low-Halogen, REACH SVHC, UL E29179

Voltage

250 V

COO (Country of Origin):
CN
The Molex Nano-Fit BMI right angle header with a 2.50mm pitch, through hole design, and dual row configuration, featuring 12 circuits. It has 0.76μm gold plating for superior conductivity and corrosion resistance. The black header is glow wire capable, ensuring safety in high temperature environments, and is supplied in a tray for easy handling and storage. Ideal for high performance electrical connections in industrial and commercial applications.

EU RoHS and REACH SVHC compliance

Low Halogen

IEC-62474 standard

IPC 1752A Class C Standard

IPC 1752A Class D Standard

Related links