HARWIN FLECTO Series Vertical SMT Mount PCB Header, 60 Contact(s), 800 μm Pitch, 2 Row, Shrouded

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 tape of 2 units)*

$17.42

(exc. GST)

$19.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 125 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
Per unit*
Saving
1 - 9$17.42$8.71-
10 +$16.03$8.0157%

*price indicative

Packaging Options:
RS Stock No.:
288-467
Mfr. Part No.:
F30-20106045R
Brand:
HARWIN
Find similar products by selecting one or more attributes.
Select all

Brand

HARWIN

Product Type

PCB Header

Series

FLECTO

Current

400mA

Pitch

800μm

Number of Contacts

60

Housing Material

LCP

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

SMT Mount

Connector System

Board-to-Board

Contact Plating

Gold

Contact Material

Phosphor Bronze

Termination Type

Solder

Row Pitch

800μm

Minimum Operating Temperature

-40°C

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

COO (Country of Origin):
TW
The HARWIN Female DIL Vertical SMT Connector is a double row vertical board-to-board, surface mount plug connector, 9.45mm high - 60 contacts (30+30). Location pegs, surface mount hold-down retaining tabs for additional solder strength. It is compatible with flexible male connectors that accommodate ±0.8mm of movement in X & Y axes, ±0.5mm in Z axis. A tin finish on solder hold-down tab.

High speed connection

Gold finish on contact area and termination

Packaged in Tape and Reel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy