HARWIN FLECTO Series Vertical Surface PCB Header, 60 Contact(s), 800 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 288-466
- Mfr. Part No.:
- F30-20106045R
- Brand:
- HARWIN
This image is representative of the product range
Subtotal (1 reel of 250 units)*
$2,438.27
(exc. GST)
$2,682.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $2,438.27 | $9.753 |
*price indicative
- RS Stock No.:
- 288-466
- Mfr. Part No.:
- F30-20106045R
- Brand:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Series | FLECTO | |
| Product Type | PCB Header | |
| Current | 400mA | |
| Pitch | 800μm | |
| Number of Contacts | 60 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Row Pitch | 800μm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Series FLECTO | ||
Product Type PCB Header | ||
Current 400mA | ||
Pitch 800μm | ||
Number of Contacts 60 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Row Pitch 800μm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The HARWIN Female DIL Vertical SMT Connector is a double row vertical board-to-board, surface mount plug connector, 9.45mm high - 60 contacts (30+30). Location pegs, surface mount hold-down retaining tabs for additional solder strength. It is compatible with flexible male connectors that accommodate ±0.8mm of movement in X & Y axes, ±0.5mm in Z axis. A tin finish on solder hold-down tab.
High speed connection
Gold finish on contact area and termination
Packaged in Tape and Reel
Related links
- HARWIN FLECTO Series Vertical Surface PCB Header 0.8 mm Pitch Shrouded
- HARWIN FLECTO Series Vertical Surface PCB Header 0.8 mm Pitch Shrouded
- HARWIN FLECTO Series Vertical Surface PCB Header 0.8 mm Pitch Shrouded
- HARWIN FLECTO Series Vertical Surface PCB Header 0.5 mm Pitch Shrouded
- HARWIN FLECTO Series Vertical Surface PCB Header 0.635 mm Pitch Shrouded
- HARWIN FLECTO Series Horizontal Surface PCB Header 0.5 mm Pitch Shrouded
- HARWIN FLECTO Series Vertical Surface PCB Header 0.5 mm Pitch Shrouded
- HARWIN FLECTO Series Vertical Surface PCB Header 0.5 mm Pitch Shrouded
