HARWIN FLECTO Series Vertical SMT Mount PCB Header, 80 Contact(s), 635 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 288-464
- Mfr. Part No.:
- F20-10208045R
- Brand:
- HARWIN
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $10.30
View bulk pricing optionsSubtotal (1 tape of 2 units)*
$12.89
(exc. GST)
$14.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Per unit* | Saving |
|---|---|---|---|
| 1 - 9 | $12.89 | $6.445 | - |
| 10 - 24 | $11.86 | $5.93 | $10.30 |
| 25 + | $10.70 | $5.35 | $54.75 |
*price indicative
- RS Stock No.:
- 288-464
- Mfr. Part No.:
- F20-10208045R
- Brand:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Series | FLECTO | |
| Product Type | PCB Header | |
| Current | 400mA | |
| Pitch | 635μm | |
| Number of Contacts | 80 | |
| Housing Material | LCP | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | SMT Mount | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Solder | |
| Row Pitch | 635μm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Series FLECTO | ||
Product Type PCB Header | ||
Current 400mA | ||
Pitch 635μm | ||
Number of Contacts 80 | ||
Housing Material LCP | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type SMT Mount | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Termination Type Solder | ||
Row Pitch 635μm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The HARWIN Female DIL Vertical SMT Connector is a double row vertical board-to-board, surface mount receptacle connector, 13.18mm high - 80 contacts (40+40). Location pegs, surface mount hold-down retaining tabs for additional solder strength. It is compatible with flexible male connectors that accommodate ±0.7mm of movement in X & Y axes, ±0.5mm in Z axis. A tin finish on solder hold-down tab.
High speed connection
Gold finish on contact area and termination
Packaged in Tape and Reel
- RS Stock No. 0288582P
- Mfr. Part No. F20-10108045R
Each (Supplied on a Reel)
$18.53
- RS Stock No. 0288464P
- Mfr. Part No. F20-10208045R
Each (Supplied on a Reel)
$12.89
- RS Stock No. 0288574
- Mfr. Part No. F20-10008045R
1 Reel of 1000
$5,007.81
- RS Stock No. 0288570
- Mfr. Part No. F20-20008045R
1 Tape of 2
$15.14
Related links
- HARWIN FLECTO Series Vertical Surface PCB Header 0.635 mm Pitch Shrouded
- HARWIN FLECTO Series Vertical Surface PCB Header 0.635 mm Pitch Shrouded
- HARWIN FLECTO Series Vertical Surface PCB Header 0.5 mm Pitch Shrouded
- HARWIN FLECTO Series Vertical Surface PCB Header 0.8 mm Pitch Shrouded
- HARWIN FLECTO Series Vertical Surface PCB Header 0.5 mm Pitch Shrouded
- HARWIN FLECTO Series Vertical Surface PCB Header 0.8 mm Pitch Shrouded
- HARWIN FLECTO Series Horizontal Surface PCB Header 0.5 mm Pitch Shrouded
- HARWIN FLECTO Series Vertical Surface PCB Header 0.5 mm Pitch Shrouded











