WAGO 734 Series Angled PCB Header, 12 Contact(s), 3.5 mm Pitch, 2 Row, Unshrouded

Subtotal (1 box of 50 units)*

$1,025.16

(exc. GST)

$1,127.68

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$1,025.16$20.503

*price indicative

RS Stock No.:
223-752
Mfr. Part No.:
734-406/001-000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Series

734

Product Type

Header

Current

10A

Pitch

3.5mm

Housing Material

Polyamide 66

Number of Contacts

12

Number of Rows

2

Orientation

Angled

Shrouded/Unshrouded

Unshrouded

Connector System

MCS

Mount Type

PCB

Contact Material

Electrolytic Copper

Contact Plating

Tin

Row Pitch

3.5mm

Termination Type

Solder

Minimum Operating Temperature

60°C

Tail Pin Length

3.6mm

Contact Gender

Male

Maximum Operating Temperature

100°C

Standards/Approvals

RoHS

Mating Pin Length

3.6mm

Voltage

160V

COO (Country of Origin):
DE
The Wago THT Double Deck Male Header offers a robust and versatile connection solution for your PCB applications. Designed with a focus on reliability, it features a pin spacing of 3.5 mm, ensuring seamless integration into various electronic projects. The unique angled design provides not only a space saving advantage but also enhanced protection against mismating, making it an ideal choice for demanding environments. With twelve poles and a thoughtful arrangement of solder pins, this component is engineered for optimal performance while adhering to stringent safety standards.

Solder pin arrangements are designed for in line use facilitating straightforward installation

Made from durable polyamide the main housing ensures longevity and resilience

Multiple levels of connection enhance flexibility for various applications

Solder pin dimensions conform to standard engineering practices for compatibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy