WAGO 734 Series Angled PCB Header, 18 Contact(s), 3.5 mm Pitch, 2 Row, Unshrouded

Subtotal (1 box of 50 units)*

$1,547.00

(exc. GST)

$1,701.70

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$1,547.00$30.94

*price indicative

RS Stock No.:
223-760
Mfr. Part No.:
734-409/001-000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Header

Series

734

Pitch

3.5mm

Current

10A

Number of Contacts

18

Housing Material

Polyamide 66

Number of Rows

2

Orientation

Angled

Shrouded/Unshrouded

Unshrouded

Mount Type

PCB

Connector System

MCS

Contact Plating

Tin

Contact Material

Electrolytic Copper

Minimum Operating Temperature

60°C

Row Pitch

3.5mm

Termination Type

Solder

Maximum Operating Temperature

100°C

Contact Gender

Male

Tail Pin Length

3.6mm

Standards/Approvals

RoHS

Mating Pin Length

3.6mm

Voltage

160V

COO (Country of Origin):
DE
The Wago THT Double Deck Male Header is engineered for excellence, ensuring a robust and reliable connection for your electronic applications. This connector features an angled design, making it ideal for versatile PCB mounting, whether straight or angled. With a pin spacing of just 3.5 mm and comprehensive protection against mismating, this solution guarantees a secure fit every time. Its lightweight yet durable structure, complemented by a tasteful light grey finish, adds a touch of modern aesthetics to your projects.

Constructed with high quality materials that meet stringent safety standards

Supports a wide temperature range ensuring reliability in extreme conditions

Solder pin arrangement allows for efficient PCB integration

Compatible with a range of accessories for added functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy