WAGO 734 Series Angled PCB Header, 6 Contact(s), 3.5 mm Pitch, 2 Row, Unshrouded

Subtotal (1 box of 100 units)*

$576.29

(exc. GST)

$633.92

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$576.29$5.763

*price indicative

RS Stock No.:
223-741
Mfr. Part No.:
734-403
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Header

Series

734

Current

10A

Pitch

3.5mm

Housing Material

Polyamide 66

Number of Contacts

6

Number of Rows

2

Orientation

Angled

Shrouded/Unshrouded

Unshrouded

Connector System

MCS

Mount Type

PCB

Contact Material

Electrolytic Copper

Contact Plating

Tin

Row Pitch

3.5mm

Minimum Operating Temperature

60°C

Termination Type

Solder

Tail Pin Length

3.6mm

Maximum Operating Temperature

100°C

Contact Gender

Male

Standards/Approvals

RoHS

Voltage

160V

COO (Country of Origin):
DE
The Wago THT Double Deck Male Header is engineered for seamless PCB connection, delivering robust performance and unmatched reliability. Designed with meticulous attention to detail, it features angled solder pins that are entirely protected against mismating, ensuring a hassle free assembly experience. With a versatile pin spacing of 3.5 mm and compatibility for both horizontal and vertical mounting, this connector adapts effortlessly to various applications. Its light grey colour and compact dimensions make it a discreet yet efficient choice for modern electronic circuits.

Variable coding feature allows for easy identification

Built in anti rotation protection ensures secure connectivity

High quality insulation material supports extended temperature range

Light grey colour provides a professional and neutral aesthetic

Compliant with RoHS standards ensuring environmental safety

Approvals for marine applications highlight reliability in harsh environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy