WAGO 721 Series Angled Through Hole Header, 20 Contact(s), 5 mm Pitch, 1 Row, Shrouded

Subtotal (1 box of 50 units)*

$1,279.73

(exc. GST)

$1,407.70

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$1,279.73$25.595

*price indicative

RS Stock No.:
223-686
Mfr. Part No.:
721-450/001-000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Header

Series

721

Current

12A

Pitch

5mm

Number of Contacts

20

Housing Material

Polyamide 66

Number of Rows

1

Orientation

Angled

Shrouded/Unshrouded

Shrouded

Connector System

MCS

Mount Type

Through Hole

Contact Plating

Tin

Contact Material

Electrolytic Copper

Minimum Operating Temperature

60°C

Row Pitch

5mm

Termination Type

Solder

Maximum Operating Temperature

100°C

Tail Pin Length

3.8mm

Contact Gender

Male

Standards/Approvals

RoHS

Voltage

32V

COO (Country of Origin):
PL
The Wago THT Male Header offers robust 1.0 x 1.0 mm solder pins in an angled configuration, meticulously designed to prevent mismating and ensure a secure connection. Engineered for versatility, it accommodates horizontal or vertical PCB mounting with exceptional ease, promoting efficient layout flexibility in your electronic designs. With a striking light grey finish, this 20 pole connector thrives in demanding environments, boasting an impressive temperature range and rigorous testing to meet stringent safety standards.

Incorporates variable coding to enhance compatibility

Manufactured with premium polyamide insulation material

Rated for overvoltage category III ensuring heightened safety

Proven resistance against harsh environmental conditions

Tested for shock and vibration resilience as part of railway applications

Meets stringent approvals and certifications reinforcing trust

Light grey colouring for easy visual identification within installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy