WAGO 721 Series Straight Through Hole Header, 20 Contact(s), 5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 222-361
- Mfr. Part No.:
- 721-150/001-000
- Brand:
- WAGO
Subtotal (1 box of 50 units)*
$1,279.73
(exc. GST)
$1,407.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,279.73 | $25.595 |
*price indicative
- RS Stock No.:
- 222-361
- Mfr. Part No.:
- 721-150/001-000
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Series | 721 | |
| Product Type | Header | |
| Current | 12A | |
| Pitch | 5mm | |
| Housing Material | Polyamide 66 | |
| Number of Contacts | 20 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | MCS | |
| Mount Type | Through Hole | |
| Contact Material | Electrolytic Copper | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | 60°C | |
| Row Pitch | 5mm | |
| Termination Type | Solder | |
| Tail Pin Length | 5mm | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Voltage | 32V | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Series 721 | ||
Product Type Header | ||
Current 12A | ||
Pitch 5mm | ||
Housing Material Polyamide 66 | ||
Number of Contacts 20 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System MCS | ||
Mount Type Through Hole | ||
Contact Material Electrolytic Copper | ||
Contact Plating Tin | ||
Minimum Operating Temperature 60°C | ||
Row Pitch 5mm | ||
Termination Type Solder | ||
Tail Pin Length 5mm | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Voltage 32V | ||
- COO (Country of Origin):
- PL
The Wago THT Male Header connector is designed for optimal performance and durability in high demand applications. Blending functionality with reliability, it features a compact design tailored for PCB mounting. The meticulously crafted solder pins ensure a secure connection with a pin spacing of 5 mm, allowing easy integration into various electronic systems. With 100% protection against mismating, it guarantees safe and robust operations in diverse environments.
Equipped with variable coding for simplified use in diverse applications
Incorporates anti rotation protection to maintain connection integrity
Offers a significant temperature range to withstand extreme environments
Light grey colour aids in easy identification in assembly setups
Developed with flammability resistance for added safety in electrical applications
Includes coding fingers to prevent mismating during connection
Related links
- WAGO 721 Series Angled Through Hole Header 5 mm Pitch Shrouded
- WAGO 721 Series Angled Through Hole Header 5 mm Pitch Shrouded
- WAGO 721 Series Angled Through Hole Header 5 mm Pitch Shrouded
- WAGO 721 Series Angled Through Hole Header 5 mm Pitch Shrouded
- WAGO 721 Series Angled Through Hole Header 5 mm Pitch Shrouded
- WAGO 721 Series Angled Through Hole Header 5 mm Pitch Shrouded
- WAGO 721 Series Angled Through Hole Header 5 mm Pitch Shrouded
- WAGO 721 Series Angled Through Hole Header 5 mm Pitch Shrouded
