WAGO 714 Series Angled Through Hole Header, 14 Contact(s), 3.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 223-627
- Mfr. Part No.:
- 714-174
- Brand:
- WAGO
Subtotal (1 box of 100 units)*
$1,107.71
(exc. GST)
$1,218.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,107.71 | $11.077 |
*price indicative
- RS Stock No.:
- 223-627
- Mfr. Part No.:
- 714-174
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Series | 714 | |
| Product Type | Header | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Number of Contacts | 14 | |
| Housing Material | Polyphthalamide | |
| Number of Rows | 1 | |
| Orientation | Angled | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | MCS | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Electrolytic Copper | |
| Row Pitch | 3.5mm | |
| Minimum Operating Temperature | 60°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 100°C | |
| Tail Pin Length | 3.4mm | |
| Contact Gender | Male | |
| Standards/Approvals | EN 61984 | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Series 714 | ||
Product Type Header | ||
Pitch 3.5mm | ||
Current 8A | ||
Number of Contacts 14 | ||
Housing Material Polyphthalamide | ||
Number of Rows 1 | ||
Orientation Angled | ||
Shrouded/Unshrouded Shrouded | ||
Connector System MCS | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Electrolytic Copper | ||
Row Pitch 3.5mm | ||
Minimum Operating Temperature 60°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 100°C | ||
Tail Pin Length 3.4mm | ||
Contact Gender Male | ||
Standards/Approvals EN 61984 | ||
Voltage 160V | ||
- COO (Country of Origin):
- IN
The Wago THT Male Header is designed for versatility and efficiency in electronic applications, seamlessly integrating into various circuit designs. With a compact yet robust construction, it boasts an angled design that allows for space saving installations, making it ideal for dense configurations. The connector is built from THR compatible insulation material, ensuring high performance in lead free reflow soldering processes. Featuring separated pin slots that enhance safety by preventing damage and providing touch proof capabilities when unplugged, this product stands out in reliability and ease of use for both horizontal and vertical mounting.
Separated pin slots enhance user safety and prevent damage
Supports a wide range of operational voltages and currents
Compatible with a variety of female connectors for enhanced versatility
Environmental compliance ensures adherence to modern regulations
Compact dimensions are ideal for space constrained applications
Offers optional coding for simplified connectivity solutions
Related links
- WAGO 714 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 714 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 714 Series Straight Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 714 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 714 Series Straight Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 714 Series Straight Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 714 Series Pluggable Terminal Block 3.5 mm Pitch 714-132
