WAGO 713 Series Angled Through Hole Header, 34 Contact(s), 3.5 mm Pitch, 2 Row, Shrouded

Subtotal (1 box of 10 units)*

$2,365.08

(exc. GST)

$2,601.59

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$2,365.08$236.508

*price indicative

RS Stock No.:
223-599
Mfr. Part No.:
713-1437/107-000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Series

713

Product Type

Header

Pitch

3.5mm

Current

10A

Number of Contacts

34

Housing Material

Polyphthalamide

Number of Rows

2

Orientation

Angled

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

MCS

Contact Material

Electrolytic Copper

Contact Plating

Tin

Termination Type

Solder

Row Pitch

3.5mm

Minimum Operating Temperature

60°C

Contact Gender

Male

Maximum Operating Temperature

100°C

Tail Pin Length

3.8mm

Standards/Approvals

RoHS

Voltage

80V

COO (Country of Origin):
PL
The Wago THT Male Header connector with a two row design offers enhanced versatility for various connection applications. Its innovative pin design, paired with stringent insulation standards, ensures a secure connection while protecting against mismating. With dimensions tailored for optimal usage, this connector caters to diverse installation scenarios, be it vertical or horizontal placements.

Offers multiple variants to meet specific application needs

Includes anti rotation protection for secure mounting

Complies with environmental standards to ensure safe use across various conditions

Lightweight design facilitates convenience during installation

Suitable for both power and signal connections enhancing system flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy