WAGO 713 Series Angled Through Hole Header, 20 Contact(s), 3.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 224-624
- Mfr. Part No.:
- 713-1430/107-000
- Brand:
- WAGO
Subtotal (1 box of 20 units)*
$1,441.30
(exc. GST)
$1,585.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,441.30 | $72.065 |
*price indicative
- RS Stock No.:
- 224-624
- Mfr. Part No.:
- 713-1430/107-000
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Series | 713 | |
| Product Type | Header | |
| Current | 10A | |
| Pitch | 3.5mm | |
| Number of Contacts | 20 | |
| Housing Material | Polyphthalamide | |
| Number of Rows | 2 | |
| Orientation | Angled | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | MCS | |
| Contact Material | Electrolytic Copper | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | 60°C | |
| Row Pitch | 3.5mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Male | |
| Tail Pin Length | 3.8mm | |
| Standards/Approvals | RoHS | |
| Voltage | 25V | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Series 713 | ||
Product Type Header | ||
Current 10A | ||
Pitch 3.5mm | ||
Number of Contacts 20 | ||
Housing Material Polyphthalamide | ||
Number of Rows 2 | ||
Orientation Angled | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System MCS | ||
Contact Material Electrolytic Copper | ||
Contact Plating Tin | ||
Minimum Operating Temperature 60°C | ||
Row Pitch 3.5mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Male | ||
Tail Pin Length 3.8mm | ||
Standards/Approvals RoHS | ||
Voltage 25V | ||
- COO (Country of Origin):
- PL
The Wago THT Male Header offers exceptional compatibility and reliability for your PCB connectivity needs. Designed with precision, it features a 3.5 mm pin spacing and is constructed from robust materials to ensure durability and optimal performance. This innovative connector effectively protects against mismating, providing peace of mind during installation and use.
Variable coding options provide flexibility in design and assembly
Meets stringent standards for electrical safety and reliability
Compliant with RoHS regulations for environmentally conscious usage
Related links
- WAGO 713 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 713 Series Straight Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 713 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 713 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 713 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 713 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 713 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 713 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
