WAGO 734 Series Angled Through Hole Header, 8 Contact(s), 3.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 222-753
- Distrelec Article No.:
- 304-37-665
- Mfr. Part No.:
- 734-268
- Brand:
- WAGO
Subtotal (1 box of 100 units)*
$530.05
(exc. GST)
$583.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $530.05 | $5.301 |
*price indicative
- RS Stock No.:
- 222-753
- Distrelec Article No.:
- 304-37-665
- Mfr. Part No.:
- 734-268
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Series | 734 | |
| Product Type | Header | |
| Pitch | 3.5mm | |
| Current | 10A | |
| Housing Material | Polyamide 66 | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Orientation | Angled | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | MCS | |
| Mount Type | Through Hole | |
| Contact Material | Electrolytic Copper | |
| Contact Plating | Tin | |
| Termination Type | Solder | |
| Minimum Operating Temperature | 60°C | |
| Row Pitch | 3.5mm | |
| Maximum Operating Temperature | 100°C | |
| Tail Pin Length | 3.8mm | |
| Contact Gender | Male | |
| Standards/Approvals | CSA, IEC/EN 60664-1, UL 1059 | |
| Mating Pin Length | 3.8mm | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Series 734 | ||
Product Type Header | ||
Pitch 3.5mm | ||
Current 10A | ||
Housing Material Polyamide 66 | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Orientation Angled | ||
Shrouded/Unshrouded Shrouded | ||
Connector System MCS | ||
Mount Type Through Hole | ||
Contact Material Electrolytic Copper | ||
Contact Plating Tin | ||
Termination Type Solder | ||
Minimum Operating Temperature 60°C | ||
Row Pitch 3.5mm | ||
Maximum Operating Temperature 100°C | ||
Tail Pin Length 3.8mm | ||
Contact Gender Male | ||
Standards/Approvals CSA, IEC/EN 60664-1, UL 1059 | ||
Mating Pin Length 3.8mm | ||
Voltage 160V | ||
- COO (Country of Origin):
- DE
The Wago THT Male Header is an innovative connector designed to enhance PCB connectivity with its superior performance and robust build. Featuring a compact, 8 pole design, this connector ensures a reliable connection while minimising the risk of mismating. Its angled solder pins offer versatility for horizontal or vertical mounting, making it a great choice for various applications. Constructed with high quality polyamide, it is capable of withstanding harsh environmental conditions, ensuring long lasting reliability.
Rated for high voltage applications enhancing operational safety
Variable coding options provide flexibility in customisation
Designed for both horizontal and vertical PCB mounting
Lightweight design reduces overall project weight
Excellent flammability rating per UL94 enhances protection
Low fire load contributes to the overall safety profile
Related links
- WAGO 734 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
