WAGO 721 Series Straight Through Hole Header, 10 Contact(s), 7.5 mm Pitch, 1 Row, Shrouded

Subtotal (1 box of 50 units)*

$704.71

(exc. GST)

$775.18

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$704.71$14.094

*price indicative

RS Stock No.:
222-715
Mfr. Part No.:
721-240/001-000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Series

721

Product Type

Header

Current

12A

Pitch

7.5mm

Number of Contacts

10

Housing Material

Polyamide 66

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

MCS

Mount Type

Through Hole

Contact Plating

Tin

Contact Material

Electrolytic Copper

Minimum Operating Temperature

60°C

Row Pitch

7.5mm

Termination Type

Solder

Maximum Operating Temperature

100°C

Tail Pin Length

5mm

Contact Gender

Male

Standards/Approvals

RoHS

Voltage

50V

COO (Country of Origin):
PL
The Wago THT Male Header connector is designed for robust performance in various electrical applications. Combining durability and reliability, it features a distinctive pin spacing layout, making it an ideal choice for PCB mounting in both horizontal and vertical configurations. The innovative design ensures 100% protection against mismating, while offering coding finger functionality for secure connections. Its light grey colour and compact form factor provide a modern aesthetic while fulfilling stringent industry standards.

Optimised for easy PCB integration streamlining installation processes

Offers a fire load that meets industry safety standards ensuring peace of mind

Includes a tested solder pin arrangement for reliable performance over time

Supports multiple connection types catering to diverse wiring requirements

Designed for compatibility with female connectors enhancing flexibility

Adheres to RoHS compliance standards reflecting a commitment to sustainability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy