WAGO 734 Series Angled Through Hole Header, 13 Contact(s), 3.5 mm Pitch, 1 Row, Shrouded

Subtotal (1 box of 100 units)*

$894.63

(exc. GST)

$984.09

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$894.63$8.946

*price indicative

RS Stock No.:
222-417
Mfr. Part No.:
734-173
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Header

Series

734

Pitch

3.5mm

Current

10A

Housing Material

Polyamide 66

Number of Contacts

13

Number of Rows

1

Orientation

Angled

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

MCS

Contact Plating

Tin

Contact Material

Electrolytic Copper

Minimum Operating Temperature

60°C

Termination Type

Solder

Row Pitch

3.5mm

Maximum Operating Temperature

100°C

Contact Gender

Male

Tail Pin Length

3.8mm

Standards/Approvals

RoHS

Voltage

160V

COO (Country of Origin):
PL
The Wago THT Male Header connector is designed for enhanced reliability and functionality in a range of applications. With its robust construction and smart design features, it provides a safe and secure connection, ensuring optimal performance when used in conjunction with compatible products. Its carefully calibrated specifications, including pin spacing and insulation quality, make it a perfect choice for professionals seeking a dependable connection solution.

Implements mismating protection to prevent connection errors

Boasts a lightweight design for easy handling and installation

Made from high grade materials ensuring compliance with safety regulations

Offers solder pin dimensions that promote effective soldering

Has a wide limit temperature range for reliable performance under varying conditions

Manufactured with flammability class per UL94 V0 for added safety

Allows for efficient PCB contact via through hole technology

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy