WAGO 721 Series Angled Through Hole Header, 16 Contact(s), 5 mm Pitch, 1 Row, Shrouded

Subtotal (1 box of 50 units)*

$1,039.43

(exc. GST)

$1,143.37

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$1,039.43$20.789

*price indicative

RS Stock No.:
223-684
Mfr. Part No.:
721-446/001-000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Series

721

Product Type

Header

Current

12A

Pitch

5mm

Number of Contacts

16

Housing Material

Polyamide 66

Number of Rows

1

Orientation

Angled

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

MCS

Contact Material

Electrolytic Copper

Contact Plating

Tin

Row Pitch

5mm

Minimum Operating Temperature

60°C

Termination Type

Through-Hole Reflow (THR) Soldering

Maximum Operating Temperature

100°C

Tail Pin Length

3.8mm

Contact Gender

Male

Standards/Approvals

RoHS

Voltage

32V

COO (Country of Origin):
PL
The Wago THT Male Header is engineered for reliability and optimal performance, making it an ideal solution for both horizontal and vertical PCB mounting. Featuring a compact design with angled solder pins, it is enhanced by a robust construction that assures 100% protection against mismating. The efficient pin spacing of 5 mm allows for seamless integration into various electronic applications. Designed with versatility in mind, this connector supports a wide range of operational voltages, ensuring compatibility across multiple platforms.

Anti rotation protection ensures installation accuracy and reliability

Mating direction to the PCB is optimised at 0° for straightforward integration

Designed with safety features preventing connection under load

RoHS compliant supporting environmentally responsible applications

Utilises high quality electrolytic copper for superior conductivity

Flammability class V0 ensures enhanced safety during application

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy