HARTING 09195 Series Straight PCB PCB Header, 26 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 180-045
- Mfr. Part No.:
- 09195267824
- Brand:
- HARTING
Get a bulk buy discount
Add 10 more to save $10.80
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$13.53
(exc. GST)
$14.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 100 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 9 | $13.53 | $6.765 | - |
| 10 - 24 | $12.45 | $6.225 | $10.80 |
| 25 + | $11.22 | $5.61 | $57.75 |
*price indicative
- RS Stock No.:
- 180-045
- Mfr. Part No.:
- 09195267824
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | 09195 | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Current | 1A | |
| Number of Contacts | 26 | |
| Housing Material | LCP | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | PCB to PCB | |
| Mount Type | PCB | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Tail Pin Length | 2.9mm | |
| Standards/Approvals | CSA-C22.2 No. 182.3 ECBT8.E102079, UL 1977 ECBT2.E102079 | |
| Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series 09195 | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Current 1A | ||
Number of Contacts 26 | ||
Housing Material LCP | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System PCB to PCB | ||
Mount Type PCB | ||
Contact Plating Silver | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Tail Pin Length 2.9mm | ||
Standards/Approvals CSA-C22.2 No. 182.3 ECBT8.E102079, UL 1977 ECBT2.E102079 | ||
Voltage 1kV | ||
- COO (Country of Origin):
- CN
The HARTING SEK Mezzanine series features a female connector with straight contact configuration. It supports reflow soldering termination (THR) and wave soldering termination, making it suitable for PCB to PCB and motherboard to daughter card connections. This connector has 26 contacts with a termination length of 2.9 mm.
Contact rows 2
Contact spacing termination side 2.54 mm
Rated current 1 A
Related links
- HARTING 09195 Series Straight PCB PCB Header 2.54 mm Pitch Shrouded
- HARTING 09195 Series Straight PCB PCB Header 2.54 mm Pitch Shrouded
- HARTING 09195 Series Straight PCB PCB Header 2.54 mm Pitch Shrouded
- HARTING 09195 Series Straight PCB PCB Header 2.54 mm Pitch Shrouded
- HARTING 09195 Series Straight PCB PCB Header 2.54 mm Pitch Shrouded
- HARTING 09195 Series Straight PCB PCB Header 2.54 mm Pitch Shrouded
- HARTING 09195 Series Straight PCB PCB Header 2.54 mm Pitch Shrouded
- HARTING 09195 Series Straight PCB PCB Header 2.54 mm Pitch Shrouded
