HARTING 09195 Series Straight PCB PCB Header, 6 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 pack of 2 units)*

$9.12

(exc. GST)

$10.03

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 99 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
Saving
1 - 9$9.12$4.56-
10 - 24$8.39$4.1958%
25 +$7.58$3.7916%

*price indicative

RS Stock No.:
180-009
Distrelec Article No.:
304-36-950
Mfr. Part No.:
09195066824
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

PCB Header

Series

09195

Current

1A

Pitch

2.54mm

Housing Material

LCP

Number of Contacts

6

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

PCB to PCB

Mount Type

PCB

Contact Material

Copper Alloy

Contact Plating

Silver

Row Pitch

2.54mm

Termination Type

Solder

Minimum Operating Temperature

-55°C

Contact Gender

Female

Tail Pin Length

2.9mm

Maximum Operating Temperature

125°C

Standards/Approvals

CSA-C22.2 No. 182.3 ECBT8.E102079, UL 1977 ECBT2.E102079

Voltage

1kV

COO (Country of Origin):
CN
The HARTING SEK Mezzanine series features a female connector with straight contact configuration. It supports reflow soldering termination and wave soldering termination, providing versatile options for connection. Designed for PCB to PCB and motherboard to daughter card applications, this connector offers six contacts with a termination length of 2.9 mm.

Contact rows 2

Contact spacing termination side 2.54 mm

Rated current 1 A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy