HARTING 09195 Series Straight PCB PCB Header, 20 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 pack of 2 units)*

$12.84

(exc. GST)

$14.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 77 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
Saving
1 - 9$12.84$6.42-
10 - 24$11.82$5.917%
25 +$10.66$5.3316%

*price indicative

RS Stock No.:
180-037
Mfr. Part No.:
09195206829
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

PCB Header

Series

09195

Pitch

2.54mm

Current

1A

Number of Contacts

20

Housing Material

LCP

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

PCB to PCB

Mount Type

PCB

Contact Plating

Silver

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Row Pitch

2.54mm

Termination Type

Solder

Maximum Operating Temperature

125°C

Tail Pin Length

2.9mm

Contact Gender

Female

Standards/Approvals

CSA-C22.2 No. 182.3 ECBT8.E102079, UL 1977 ECBT2.E102079

Voltage

1kV

COO (Country of Origin):
CN
The HARTING SEK Mezzanine series features a female connector with straight contact configuration. It supports press-in termination and is designed for PCB to PCB and motherboard to daughter card connections. This connector has 20 contacts with a termination length of 4.5 mm.

Contact rows 2

Contact spacing termination side 2.54 mm

Rated current 1 A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy