TE Connectivity 2365497 Series Straight PCB PCB Header, 2 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 150-313
- Mfr. Part No.:
- 2365497-2
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 reel of 500 units)*
$1,147.38
(exc. GST)
$1,262.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $1,147.38 | $2.295 |
*price indicative
- RS Stock No.:
- 150-313
- Mfr. Part No.:
- 2365497-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 2365497 | |
| Pitch | 2.5mm | |
| Housing Material | Nylon Fibreglass | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | PCB | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2.5mm | |
| Tail Pin Length | 3.4mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 2365497 | ||
Pitch 2.5mm | ||
Housing Material Nylon Fibreglass | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type PCB | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2.5mm | ||
Tail Pin Length 3.4mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity SMT Header is a Economy Power 2.5 surface mount technology header which is a solution for printed circuit board manufacturers using automated assembly processes to build Compact wire to board systems. These headers support more efficient PCB manufacturing processes, including automatic pick and place assembly and reflow soldering, and they provide design flexibility with retro fit compatibility to existing 2.5mm pitch products.
UL and VDE certified
Reduced risk of connection failure due to solder bridging
Materials meet UL 94 V-0 and IEC 60335-1 glow wire test
Related links
- TE Connectivity 2365497 Series Straight PCB PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity 2365497 Series Straight PCB PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity 2365497 Series Straight PCB PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity 2365497 Series Straight PCB PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity 2365497 Series Straight PCB PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity 2365497 Series Straight PCB PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity 2365497 Series Straight PCB PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity 2365497 Series Straight PCB PCB Header 2.5 mm Pitch Shrouded
