Fortex Solid Tungsten Carbide PCB Drill Bit, 1.3 mm, 3.175mm Diameter
- RS Stock No.:
- 666-5672
- Mfr. Part No.:
- CBD3818/130
- Brand:
- Fortex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$9.42
(exc. GST)
$10.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $9.42 |
| 5 + | $8.49 |
*price indicative
- RS Stock No.:
- 666-5672
- Mfr. Part No.:
- CBD3818/130
- Brand:
- Fortex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fortex | |
| Product Type | PCB Drill Bit | |
| Shank Diameter | 3.175mm | |
| Material | Solid Tungsten Carbide | |
| Bit Diameter | 1.3mm | |
| PCB Bit Type | Micro Carbide Drill | |
| Standards/Approvals | DIN 338 | |
| Select all | ||
|---|---|---|
Brand Fortex | ||
Product Type PCB Drill Bit | ||
Shank Diameter 3.175mm | ||
Material Solid Tungsten Carbide | ||
Bit Diameter 1.3mm | ||
PCB Bit Type Micro Carbide Drill | ||
Standards/Approvals DIN 338 | ||
1/8 in. Shank Tungsten Carbide Drills
High grade solid carbide PCB drills, drills remain sharp for much longer than standard steel drills when drilling epoxy glass PCB laminates. A high speed is recomended to produce good quality holes and avoid breakage. These drill bits are fitted with drill collars for ease of use and identification.
PCB Drilling / Milling tools
- RS Stock No. 6665678
- Mfr. Part No. CBD3818/120
Each
$9.42
- RS Stock No. 7538616
- Mfr. Part No. DU72
Each
$13.77
- RS Stock No. 6665675
- Mfr. Part No. CBD3818/110
Each
$9.42
- RS Stock No. 7538669
- Mfr. Part No. DU72.10
Each (In a Box of 10)
$10.00
Related links
- Fortex Solid Tungsten Carbide PCB Drill Bit 3.175mm Diameter
- Fortex Tungsten Carbide PCB Drill Bit 3.175mm Diameter
- RS PRO Carbide PCB Drill Bit 3.175mm Diameter
- RS PRO Carbide PCB Drill Bit 3.175mm Diameter
- RS PRO Carbide PCB Drill Bit 3.175mm Diameter
- RS PRO Carbide PCB Drill Bit 3.175mm Diameter
- RS PRO Carbide PCB Drill Bit 3.175mm Diameter
- RS PRO Carbide PCB Drill Bit 3.175mm Diameter








