HARWIN M83 Connector

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tray of 12 units)*

$1,128.71

(exc. GST)

$1,241.58

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
12 - 12$94.059$1,128.71
24 - 24$90.295$1,083.54
36 - 36$86.823$1,041.88
48 - 48$83.606$1,003.27
60 +$80.621$967.45

*price indicative

RS Stock No.:
287-1128
Mfr. Part No.:
M83-LFD1F2N96-0000-000
Brand:
HARWIN
Find similar products by selecting one or more attributes.
Select all

Brand

HARWIN

Product Type

PCB Connector Kit

Kit Type

Connector

Standards/Approvals

No

Series

M83

RoHS Status: Not Applicable

COO (Country of Origin):
GB
The HARWIN Connector kit is of triple Row housing with hexagonal socket jackscrews fitted, 96 x barrel crimp contacts loose.

RoHS compliant

Polarising feature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy