- RS Stock No.:
- 237-4078
- Mfr. Part No.:
- TFR03AH10 / 121587-0021
- Brand:
- ITT Cannon
76 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$7.35
(exc. GST)
$8.09
(inc. GST)
Units | Per unit |
1 - 9 | $7.35 |
10 - 49 | $7.13 |
50 - 99 | $6.92 |
100 - 199 | $6.71 |
200 + | $6.50 |
- RS Stock No.:
- 237-4078
- Mfr. Part No.:
- TFR03AH10 / 121587-0021
- Brand:
- ITT Cannon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The ITT Cannon TSTRECT series is the plug strain relief hood with 3 numbers of contact. The contact current rating of this plug is the 13 A. The colour of this plug strain relief hood is the grey and the material used for it is polyamide.
Provides strain relief and wire protection
Secure with a tie-wrap
Secure with a tie-wrap
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Accessory Type | Plug Strain Relief Hood |
For Use With | Trident Connectors |
Related links
- Insertion & Extraction Tools
- Connector Wrenches
- Crimp Tool Positioners, Turrets & Locators
- RS PRO Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- ITT Cannon D*U 25 Way Cable Mount D-sub Connector Socket
- Draw Wires & Fish Tapes
- Molex Micro-One Series Right Angle Surface Mount PCB Header 2.0mm...