Molex Terminal Position Assurance (TPA) Retainer for use with Micro-One Receptacle Housing
- RS Stock No.:
- 227-5447
- Distrelec Article No.:
- 304-31-401
- Mfr. Part No.:
- 2127252040
- Brand:
- Molex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 227-5447
- Distrelec Article No.:
- 304-31-401
- Mfr. Part No.:
- 2127252040
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Accessory Type | Terminal Position Assurance (TPA) Retainer | |
| Product Type | Retainer | |
| For Use With | Micro-One Receptacle Housing | |
| Colour | Grey | |
| Material | Polyamide | |
| Standards/Approvals | No | |
| Series | 212725 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Accessory Type Terminal Position Assurance (TPA) Retainer | ||
Product Type Retainer | ||
For Use With Micro-One Receptacle Housing | ||
Colour Grey | ||
Material Polyamide | ||
Standards/Approvals No | ||
Series 212725 | ||
- COO (Country of Origin):
- MY
The Molex micro-one Terminal Position Assurance (TPA) retainer has 4 circuit. It has 2.00mm Pitch. It is made up of polyamide.
Glow wire capable It has grey colour
Related links
- Molex Terminal Position Assurance (TPA) Retainer for use with Micro-One Receptacle Housing
- Molex Terminal Position Assurance (TPA) Retainer for use with Mini-Lock Single Row Receptacle Housings
- Molex Terminal Position Assurance (TPA) Retainer for use with DuraClik TPA Single Row Receptacle Housings
- Molex Terminal Position Assurance (TPA) Retainer for use with DuraClik TPA Single Row Receptacle Housings 505151
- Molex Terminal Position Assurance (TPA) Retainer for use with PCB Connector
- Molex Terminal Position Assurance (TPA) for use with 51163 Series
- Molex Terminal Position Assurance for use with L1NK 250 Receptacle Housing
- Molex Terminal Position Assurance for use with Single Row Receptacle Housing
