HARTING Locking Lever for use with HAN 16B

Get a bulk buy discount

Add 10 more to save $7.10

View bulk pricing options

Subtotal (1 unit)*

$48.55

(exc. GST)

$53.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$48.55-
10 - 24$47.84$7.10
25 +$46.05$62.50

*price indicative

RS Stock No.:
197-6830
Distrelec Article No.:
304-09-486
Mfr. Part No.:
09300160392
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

PCB Header Accessory

Accessory Type

Locking Lever

For Use With

HAN 16B

Colour

Grey

Material

Aluminium

Standards/Approvals

No

Series

Han B

COO (Country of Origin):
CN
The Harting Han rear-fit panel housing without frame is a rear mounting type and has a size 24B. It has a Low construction and double locking lever.

Polycarbonate and stainless steel locking material

Seal material is NBR

IP65 protection (IEC 60529)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy