- RS Stock No.:
- 197-6828
- Mfr. Part No.:
- 09300160391
- Brand:
- HARTING
On back order for despatch 24/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$66.66
(exc. GST)
$73.33
(inc. GST)
Units | Per unit |
1 - 9 | $66.66 |
10 - 24 | $65.97 |
25 + | $63.94 |
- RS Stock No.:
- 197-6828
- Mfr. Part No.:
- 09300160391
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Harting Han rear-fit panel housing with frame is a rear mounting type and has a size 16B. It has a Low construction and double locking lever.
Polycarbonate and stainless steel locking material
Seal material is NBR
IP66 protection (IEC 60529)
Seal material is NBR
IP66 protection (IEC 60529)
Specifications
Attribute | Value |
---|---|
For Use With | Industrial connectors |
Series | Han B |
Series Number | Han 16B |