Molex Terminal Position Assurance for use with Connector
- RS Stock No.:
- 817-161
- Mfr. Part No.:
- 172264-1003
- Brand:
- Molex
N
Subtotal (1 pack of 2000 units)*
$382.76
(exc. GST)
$421.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $382.76 | $0.191 |
*price indicative
- RS Stock No.:
- 817-161
- Mfr. Part No.:
- 172264-1003
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Terminal Position Assurance | |
| Accessory Type | Terminal Position Assurance | |
| For Use With | Connector | |
| Colour | Black | |
| Material | Nylon | |
| Standards/Approvals | RoHS | |
| Series | 172264 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Terminal Position Assurance | ||
Accessory Type Terminal Position Assurance | ||
For Use With Connector | ||
Colour Black | ||
Material Nylon | ||
Standards/Approvals RoHS | ||
Series 172264 | ||
- COO (Country of Origin):
- US
The Molex Ultra-Fit Terminal Position Assurance (TPA) Wire-to-Board Retainer, ensuring secure connections with a 3.50mm pitch for optimal performance in Compact spaces.
Compliant with EU RoHS standards, ensuring environmental safety
Constructed from Durable nylon resin, providing reliable performance
Accommodates up to three circuits, maximising connectivity
Operates effectively within a temperature range of -40° to +120°C
- RS Stock No. 0817164
- Mfr. Part No. 172264-3002
1 Pack of 2000
$550.10
- RS Stock No. 0817162
- Mfr. Part No. 172264-1004
1 Pack of 2000
$345.85
- RS Stock No. 0816921
- Mfr. Part No. 105325-1008
1 Pack of 1800
$551.58
- RS Stock No. 0817163
- Mfr. Part No. 172264-2003
1 Pack of 2500
$392.58
Related links
- Molex Terminal Position Assurance for use with Connector
- Molex Terminal Position Assurance for use with 172264 Series
- Molex Terminal Position Assurance for use with 172256 Ultra-Fit Tangless Receptacle Housing, 172258 Ultra-Fit Tangless
- Molex Terminal Position Assurance for use with Crimp Housing
- Molex Terminal Position Assurance for use with PCB Connector
- Molex Terminal Position Assurance for use with L1NK 250 Receptacle Housing
- Molex Terminal Position Assurance for use with Single Row Receptacle Housing
- Molex Terminal Position Assurance for use with DuraClik TPA Single Row Receptacle Housings 505151












