JAE Latch for use with MM60 Series
- RS Stock No.:
- 435-673
- Mfr. Part No.:
- MM60-EZH-059-B5
- Brand:
- JAE
Get a bulk buy discount
Add 100 more to save $7.80
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$23.02
(exc. GST)
$25.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 230 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 95 | $4.604 | $23.02 | - |
| 100 - 370 | $4.526 | $22.63 | $7.80 |
| 375 + | $4.326 | $21.63 | $104.25 |
*price indicative
- RS Stock No.:
- 435-673
- Mfr. Part No.:
- MM60-EZH-059-B5
- Brand:
- JAE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JAE | |
| Accessory Type | Latch | |
| Product Type | Connector Latch | |
| For Use With | MM60 Series | |
| Colour | Black | |
| Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Standards/Approvals | No | |
| Series | MM60 | |
| Select all | ||
|---|---|---|
Brand JAE | ||
Accessory Type Latch | ||
Product Type Connector Latch | ||
For Use With MM60 Series | ||
Colour Black | ||
Material Fibreglass Reinforced Polybutylene Terephthalate | ||
Standards/Approvals No | ||
Series MM60 | ||
MM60 Series (PCI Express)
The MM60 series is a module socket compatible to specifications standardized in the PCI-SIG
Compatible to PCI Express Mini Card Electromechanical SPEC
Available with fixing latch for the whole connector and module
Latch has an operating portion on both ends for module ejection
Two types of module mounting heights are available
Stand-off product is able to compile items under 1.8mm lower module compile height
Connector and latch are compatible to automatic mounting
Packing form is an embossed tape
- RS Stock No. 1756542
- Mfr. Part No. PS-SRN26
Each
$2.30
- RS Stock No. 1756543
- Mfr. Part No. PS-SRN40
Each
$2.36
- RS Stock No. 7644890
- Mfr. Part No. DH-17-CMB(6.3)
Each (In a Bag of 10)
$0.555
Related links
- JAE Mini PCIe Memory Card Connector, Solder
- JAE PCI Memory Card Connector, Solder
- JAE, D-Sub Series Spring Latch For Use With D110277
- TE Connectivity, DEUTSCH HD Female 9 Way Housing for Female Terminals
- Deutsch, HD36 Aluminium Female 9 Way Connector Housing for use with Male Terminals
- TE Connectivity, HD36-24-31ST-059 Aluminium Horizontal Female 31 Way Housing for Female Terminal for use with Automotive
- JAE, D-Sub Series Slide Lock For Use With D53018
- JAE, D-Sub Series Screw Lock For Use With D-Sub Connector










