Roline PC Stand Mini PC Holder

Subtotal (1 pack of 8 units)*

$1,105.14

(exc. GST)

$1,215.66

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
8 +$138.143$1,105.14

*price indicative

RS Stock No.:
284-2701
Distrelec Article No.:
304-34-843
Mfr. Part No.:
17.03.1145
Brand:
Roline
Find similar products by selecting one or more attributes.
Select all

Brand

Roline

Sub Type

Mini PC Holder

Product Type

PC Stand

Maximum Load

10kg

Width

100mm

Standards/Approvals

No

Height

358mm

RoHS Status: Exempt

COO (Country of Origin):
TW

17031145


The Roline Locking CPU Holder is designed to securely support a computer CPU unit. Its steel construction provides sturdy support, ensuring the safety of the CPU. The holder is equipped with a key lock mechanism, including 2 keys, to prevent removal or theft of the CPU. It has a maximum load capacity of 10 kilograms, making it suitable for various CPU sizes.

Steel construction offers sturdy support

Easy access to cable connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy