Bose TV Bracket, Max 85 in Monitor Extension Arm

Subtotal (1 unit)*

$235.80

(exc. GST)

$259.38

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$235.80

*price indicative

RS Stock No.:
248-5985
Mfr. Part No.:
842888-0010
Brand:
Bose
Find similar products by selecting one or more attributes.
Select all

Brand

Bose

Product Type

TV Bracket

Extension Arm

Yes

Maximum Screen Size

85in

COO (Country of Origin):
CN
The Bose create a more streamlined meeting room setup with the Bose videobar VB1 display mounting kit. With this kit, you can attach the Bose videobar VB1, so it and the in-room display appear and move as one unit. The kit is suitable for screens 107 centimetres to 215 centimetres (42 inches to 85 inches) in size and installs between the display screen’s wall-mount bracket and the display itself. With the Bose videobar VB1 display mounting kit, you can mount the Bose videobar VB1 directly above or below the display screen for a streamlined, all-in-one appearance that cleans up the conferencing experience.

Cleans up the conferencing experience, providing an all-in-one appearance

Works with screens from 107 cm to 215 cm (42 to 85 in) in size

Installs between wall-mount bracket (not included) and display

Capable of 5-degree upward tilt and 20-degree downward tilt

Extension brackets included to align with various bracket mounting-hole spacing's

Extension brackets included to extend vertical mounting capability for large displays

Includes two mounting options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy