StarTech.com FPCEILPTBSP Black Mount

Subtotal (1 unit)*

$537.70

(exc. GST)

$591.47

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$537.70

*price indicative

Sponsored
StarTech.com
RS Stock No.:
186-1704
Mfr. Part No.:
FPCEILPTBSP
Brand:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

Mount

Colour

Black

VESA Configurations

200 x 200 mm, 200 x 300 mm, 200 x 400 mm, 300 x 200 mm, 300 x 300 mm, 400 x 200 mm, 400 x 300 mm, 400 x 400 mm, 600 x 200 mm, 600 x 300 mm, 600 x 400 mm

Height

1.15m

Width

435mm

Length

680mm

COO (Country of Origin):
CN

StarTech Mount, 43.5cm Width, 115cm Height - FPCEILPTBSP


This mount is a floor-to-ceiling multimedia support designed to carry displays using a range of VESA patterns in professional environments. It is finished in black and intended for fixed installations where a vertical support with defined footprint and reach is required. The product meets recognised European electrical and environmental standards for material and safety compliance.

Features and Benefits:


• Supports VESA 200x200 through 600x400 for broad compatibility
• CE and RoHS conformity reduces hazardous material concerns
• Black finish minimises Visual impact in fitted installations
• Provides stable vertical support for mounted displays
• Designed for commercial mounting scenarios requiring standard fittings

Applications


• Suitable for corporate meeting-room display installations
• Used with retail digital signage requiring standard VESA brackets
• Ideal for exhibition stands needing vertical display support
• Can be used for educational AV systems in lecture theatres
• Used for hospitality displays in lobbies and reception areas

Which VESA patterns does it accept?


It accepts multiple configurations ranging from 200x200 to 600x400.

What certifications indicate reduced hazardous substances?


It carries RoHS marking indicating restricted hazardous materials.

What finish is provided for integration into dark interiors?


The unit is supplied in a black finish to reduce Visual prominence.

What are the physical overall dimensions of the product?


The support measures 43.5 cm width, 115 cm height and 68 cm length.

Which standard demonstrates conformity with European safety requirements?


It bears CE marking indicating compliance with applicable EU directives.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy