Wiha 47221 Electrical Installation Tester, RCD Test Test Type

N

Subtotal (1 unit)*

$4,438.30

(exc. GST)

$4,882.13

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,438.30

*price indicative

RS Stock No.:
857-470
Mfr. Part No.:
47221
Brand:
Wiha
Find similar products by selecting one or more attributes.
Select all

Brand

Wiha

Product Type

Electrical Installation Tester

Tester Type

PAT Tester

Test Type

RCD Test

Testing Method

Automatic

Download

Yes

Model Number

47221

Power Source

Battery, Mains

Plug Type

UK

Battery Type

AA x 6

Height

190mm

Width

367mm

Length

457mm

Standards/Approvals

DIN EN 50678

COO (Country of Origin):
CN
The Wiha device tester set includes an array of essential tools designed for testing mobile equipment. Its primary function is to facilitate quick and secure testing in compliance with relevant standards for professional electricians.

Includes a Compact measuring device for efficient device testing

Supports battery operation for convenience in confined spaces

Fast data transfer via NFC to a dedicated app for seamless documentation

Comprises multiple essential tools, ensuring comprehensive testing capabilities

Features intelligent display illumination for clear measuring Value categorisation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy