Protag ELT-GREEN PAT Testing Label, For Use With Elite Test Tag Printer
- RS Stock No.:
- 828-2575
- Mfr. Part No.:
- ELT-GREEN
- Manufacturer:
- Protag
View all PAT Tester Accessories
6 In stock for delivery within 1 working day(s)
Price (ex. GST) Each
$34.00
(exc. GST)
$37.40
(inc. GST)
units | Per unit |
1 + | $34.00 |
- RS Stock No.:
- 828-2575
- Mfr. Part No.:
- ELT-GREEN
- Manufacturer:
- Protag
RoHS Status: Not Applicable
- COO (Country of Origin):
- AU
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- AU
Product Details
Green Test Tag Roll
Elite outdoor and indoor test tags are thermal transfer, UV and heat durable and tear resistant synthetic material.
Test tag size is 100mm by 50mm
Requires Elite ribbon printer
Specifications
Attribute | Value |
Accessory Type | Labels |
For Use With | Elite Test Tag Printer |