WYPALL WypAll Rolled White Paper Towel, 550 Sheets

Subtotal (1 box of 6 units)*

$124.52

(exc. GST)

$136.97

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$124.52$20.753

*price indicative

RS Stock No.:
271-1769
Mfr. Part No.:
7261
Brand:
WYPALL
Find similar products by selecting one or more attributes.
Select all

Brand

WYPALL

Form Factor

Roll

Colour

White

Number of Sheets

550

Trade Name

WypAll

RoHS Status: Exempt

COO (Country of Origin):
DE

WypAll L20 General Clean Cleaning and Maintenance Wiping Paper 7261 - 2 Ply Centrefeed Rolls - 6 Rolls x 550 White Paper Wipers (3,300 Total)


From wiping up grime, oil and grease to soaking up food prep spills, having the right wipe on hand is crucial to your operation. A clean, absorbent and durable alternative to paper towels, rags and shop towels, WypAll offers a wide range of task-specific wipes and cloths designed to meet your industry needs and enhance your confidence in every clean. The General Clean range helps create a clean work environment with effective light-to-medium duty general cleaning solutions. WypAll L20 General Clean cleaning and maintenance wiping paper is designed for the specific environments where it will be used and comes in mid-size, portable, durable centrefeed rolls

the ideal solution for more demanding cleaning and maintenance tasks. These wiping paper rolls are compatible with our most versatile centrefeed dispenser the WypAll Reach PLUS (6521). The WypAll Reach PLUS dispenser helps save money and reduce environmental impact by delivering the ultimate versatile single sheet dispensing system. Offering hygienic multipositional wall mounting options, WypAll Reach PLUS offers up to 50% less paper consumption, driving sustainability across your business and reducing CO2 emissions. The embossed 2 ply, single use, white wiping paper will manage water spills, spray and wipe cleaning and drying or cleaning hands effectively and efficiently, delivering a great balance of performance and value. These disposable wipers come at the value you would expect from a single use wiper, but with exceptional strength and absorbency resulting in fewer wipers needed and less money spent. WypAll L20 wiping paper can be used with detergent or disinfectant. These industrial wipers have been tested as compatible for use in spray and wipe application with peracetic acid, hydrogen peroxide and quats (quaternary ammonium compounds). Spray and wiping compatibility helps to ensure workers can wipe their own work spaces, vehicles, desks, seating and food prep areas before and after use. When these dry cleaning wipes are used for spray and wipe it also helps to enable production workers to clean down/sanitise individual workstations before hand-off to the next shift. For environments where fully saturated wiping is a requirement, these WypAll L20 General Clean wipers are tested as compatible with soap/detergent. Always follow manufacturers' instructions for dilution, application and contact time. Individual sheet size 24.5cm (L) x 18.3cm (W). Results of Hall testing August 2022. 6 rolls x 550 sheets, 2 ply, white (3,300 total)

Features and Benefits


Each WypAll L20 General Clean wiper roll contains 550 white, embossed, 2 ply wiping paper sheets
WypAll L20 General Clean cleaning and maintenance embossed wiping paper is designed for more demanding cleaning and maintenance tasks
Centrefeed roll format offers single sheet dispensing, helping to reduce paper wastage, improving sustainability
Single use, disposable, 2 ply industrial wipers ideal for use in retail, healthcare, manufacturing and many other environments improving workplace hygiene
This wiping paper roll is compatible with our most versatile centrefeed dispenser the WypAll Reach PLUS (6521)

The Kimberly Clark Wipes offers a wide range of task specific wipes and cloths designed to meet your industry needs and enhance your confidence in every clean. This general clean range helps create a clean work environment with effective light to medium duty general cleaning solutions. This general clean range cleaning and maintenance wiping paper is designed for the specific environments where it will be used and comes in mid size, portable and durable centrefeed rolls. It is the ideal solution for more demanding cleaning and maintenance tasks.

Improving sustainability
Improved workplace hygiene
Helping to reduce paper wastage
Delivering a great balance of performance and value
Offering hygienic multi positional wall mounting options

Related links