WYPALL WypAll Rolled White Paper Towel, 500 Sheets
- RS Stock No.:
- 271-1770
- Mfr. Part No.:
- 7406
- Brand:
- WYPALL
Subtotal (1 box of 6 units)*
$226.57
(exc. GST)
$249.23
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $226.57 | $37.762 |
*price indicative
- RS Stock No.:
- 271-1770
- Mfr. Part No.:
- 7406
- Brand:
- WYPALL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WYPALL | |
| Form Factor | Roll | |
| Colour | White | |
| Number of Sheets | 500 | |
| Trade Name | WypAll | |
| Select all | ||
|---|---|---|
Brand WYPALL | ||
Form Factor Roll | ||
Colour White | ||
Number of Sheets 500 | ||
Trade Name WypAll | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
WypAll L10 Service & Retail Wiping Paper 7406 - Centrefeed Roll for Roll Control and ReachPlus Dispensers - 6 Wiper Rolls x 500 White Paper Wipers (3,000 total)
No matter which surfaces they come into contact with throughout their day, give your employees and visitors greater peace of mind by providing proven cleaning and disinfecting workplace hygiene solutions to help break the chain of germ transmission. WypAll L10 service and retail cleaning wipes are designed to deliver on your wiping task, every time. These brand embossed, single sheet perforated centrefeed rolls are mid-size with high capacity. The compacted wiper rolls with more sheets per roll result in less refills and fewer trucks on the road, offering you higher sustainability standards by reducing CO2 emissions and waste. Our unique Airflex technology delivers exceptional strength and absorbency in every paper wipe. The versatile, white, 1 ply cleaning paper rolls can be used inside or outside a dispenser to suit your needs. WypAll L10 service and retail wiping rolls are compatible with our portable WypAll ReachPlus dispenser (6521) and also Aquarius Roll Control wall mounted wiper dispensers in white (7018) and grey (7181), using the existing red plate. These quick loading, easy-clean wiping paper dispensers, offer more reliable single sheet dispensing solutions. Controlled single sheet dispensing reduces the number of cleaning wipes used whilst ensuring that the user only touches the sheet they need, securing a maximum of hygiene and offering better cost control. These WypAll paper wipers can be used once with detergent or disinfectant. These Kimberly-Clark wipers have been tested as compatible for use in spray and wipe application with peracetic acid, hydrogen peroxide and quats (quaternary ammonium compounds). Spray and wiping compatibility helps to ensure workers can wipe own work spaces, vehicles, desks, seating and food prep areas before and after use. Spray and wipe also helps to enable production workers to clean down / sanitise individual workstations before hand-off to next shift. For environments where fully saturated wiping is a requirement, these WypAll wiping rolls are tested as compatible with soap/detergent. Always follow manufacturers instructions for dilution, application and contact time. These WypAll L10 centrefeed rolls are designed for service and retail environments. These WypAll wipers are also available in blue (7407). Each cleaning wipe measures 38cm (L) x 18.3cm (W). 6 Wiper Rolls x 500 White Paper Wipers (3,000 total)
Features and Benefits
Each WypAll L10 service and retail wiping paper roll contains 500 white, 1 ply, brand embossed paper wipers
Delivered in a centrefeed roll format, the versatile mid-size wiper rolls can be used inside or outside a dispenser and offer more sheets per roll, resulting in less refills and fewer trucks on the road
Cleaning paper rolls compatible with Aquarius Roll Control wiper dispensers (7018, 7181) using the existing red plate and also our WypAll ReachPlus dispenser (6521), offering more reliable single sheet dispensing solutions, for improved workplace hygiene and better cost control
With unique Airflex technology, these cleaning wipes deliver exceptional strength and absorbency
These WypAll L10 single sheet, perforated centrefeed rolls are designed for service and retail environments
Delivered in a centrefeed roll format, the versatile mid-size wiper rolls can be used inside or outside a dispenser and offer more sheets per roll, resulting in less refills and fewer trucks on the road
Cleaning paper rolls compatible with Aquarius Roll Control wiper dispensers (7018, 7181) using the existing red plate and also our WypAll ReachPlus dispenser (6521), offering more reliable single sheet dispensing solutions, for improved workplace hygiene and better cost control
With unique Airflex technology, these cleaning wipes deliver exceptional strength and absorbency
These WypAll L10 single sheet, perforated centrefeed rolls are designed for service and retail environments
The Kimberly Clark Wipe is a service and retail cleaning wipes which is designed to deliver on your wiping task every time. These brand embossed single sheet perforated centrefeed rolls are mid size with high capacity. The compacted wiper rolls with more sheets per roll result in less refills and fewer trucks on the road, offering you higher sustainability standards by reducing CO2 emissions and waste. No matter which surfaces they come into contact with throughout their day its give your employees and visitors greater peace of mind by providing proven cleaning and disinfecting workplace hygiene solutions to help break the chain of germ transmission.
Better cost control
Improved workplace hygiene
For service and retail environments
Delivered in a centrefeed roll format
Deliver exceptional strength and absorbency
Improved workplace hygiene
For service and retail environments
Delivered in a centrefeed roll format
Deliver exceptional strength and absorbency
Related links
- WYPALL WypAll Rolled White Paper Towel, 550 Sheets
- WYPALL WypAll Rolled Blue Paper Towel, 500 Sheets
- WYPALL WypAll L10 General Clean (6222) Rolled White Paper Towel 1680 Sheets
- Tork Rolled White Paper Towel 2-Ply, 500 Sheets
- RND Multipurpose Paper Towels Rolled White Paper Towel 500 Sheets
- WYPALL WypAll Rolled Blue Paper Towel 1680 Sheets
- Tork Matic Rolled White Paper Towel 2-Ply, 408 Sheets
- KLEENEX VIVA® Kitchen Towel (44301) Rolled White Paper Towel 720 Sheets
