Metsa Katrin Dispenser Paper Towel Roll System Roll Paper Towel, 180000 x 209 mm, 2 Ply, 1 Sheets

N

Subtotal (1 pack of 6 units)*

$109.59

(exc. GST)

$120.55

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +$109.59$18.265

*price indicative

RS Stock No.:
949-358
Mfr. Part No.:
98514
Brand:
Metsa
Find similar products by selecting one or more attributes.
Select all

Brand

Metsa

Product Type

Paper Towel

Form Factor

Roll

Roll Width

209mm

Sheet Size

180000 x 209 mm

Number of Sheets

1

Series

Katrin

Trade Name

Katrin Dispenser Paper Towel Roll System

Roll Length

180m

Number of Plies

2

Standards/Approvals

PEFC/02-31-77

Colour

Blue

RoHS Status: Exempt

COO (Country of Origin):
FI
The Metsa Katrin dispenser paper towel roll system offers an efficient hand drying solution tailored for high-traffic facilities. Designed for use with Katrin dispensers, it ensures hygienic dispensing of 2-ply towels one sheet at a time.

High capacity roll contains 705 sheets, Ideal for busy washrooms

Made from 2-ply, blue paper, ensuring traceability for food handling

Glass and fork Symbol indicates suitability for short-term food contact

Certified by the Nordic Ecolabel, adhering to strict environmental criteria

Related links