Metsa Katrin Dispenser Paper Towel Roll System Roll Paper Towel, 160000 x 209 mm, 2 Ply, 1 Sheets
- RS Stock No.:
- 949-353
- Mfr. Part No.:
- 460102
- Brand:
- Metsa
N
Subtotal (1 pack of 6 units)*
$159.84
(exc. GST)
$175.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $159.84 | $26.64 |
*price indicative
- RS Stock No.:
- 949-353
- Mfr. Part No.:
- 460102
- Brand:
- Metsa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Metsa | |
| Form Factor | Roll | |
| Product Type | Paper Towel | |
| Roll Width | 209mm | |
| Sheet Size | 160000 x 209 mm | |
| Number of Sheets | 1 | |
| Series | Katrin | |
| Trade Name | Katrin Dispenser Paper Towel Roll System | |
| Roll Length | 160m | |
| Number of Plies | 2 | |
| Standards/Approvals | ISO 9001 | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand Metsa | ||
Form Factor Roll | ||
Product Type Paper Towel | ||
Roll Width 209mm | ||
Sheet Size 160000 x 209 mm | ||
Number of Sheets 1 | ||
Series Katrin | ||
Trade Name Katrin Dispenser Paper Towel Roll System | ||
Roll Length 160m | ||
Number of Plies 2 | ||
Standards/Approvals ISO 9001 | ||
Colour White | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Metsa Katrin System Paper Towel Roll designed for effective hand drying in high traffic environments, ensuring maximum cleanliness and hygiene. This solution is Ideal for busy washrooms and hospitality venues.
A hygienic paper towel roll that dispenses one sheet at a time
Contains 627 sheets per roll when used with the appropriate dispenser
2-ply, white paper that offers superior absorption
Designed with unique windmill embossing for enhanced efficiency
