Subtotal (1 unit)*
$392.35
(exc. GST)
$431.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $392.35 |
*price indicative
- RS Stock No.:
- 178-5732
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Panel Printer | |
| Cutout Height | 76 mm | |
| Cutout Width | 80 mm | |
| Paper Width | 58 mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Panel Printer | ||
Cutout Height 76 mm | ||
Cutout Width 80 mm | ||
Paper Width 58 mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
RS PRO Thermal Line Panel Printer
This RS PRO panel mount printer is compact fixed head thermal line panel printer with a very shallow behind-panel depth. The transparent front paper cover gives visual indication of paper roll level. It has an electrical rating of 5.0VDC to 8.5VDC and 2A. RS232 Interface.
This printer has a resolution of 8dpmm (203dpi) with 384 dots per line. The effective printing width is 48mm.
Features and Benefits
Simple drop-in easy paper loading for operational efficiency.
Data input is RS-232 serial.
Self-test function
Compact dimensions; Height 80mm, width 75mm, depth 45mm
Paper width is 57.5mm (max)
High performance thermal printer mechanisms ensure fast, reliable printing.
Reliable long life expectancy with MCBF 5∼15 x 106.
Easily embedded into many devices.
Applications
Receipt printing
Medical equipment
Taxi Meter
Industrial Instruments
Portable printers and terminals
Test and measurement instruments
Ticket printing.
Related links
- RS PRO Panel Printer 64 mm 110 mm
- Able Systems Ap1400VKITRS Panel Printer 75 mm 75 mm
- Able Systems AP25-24-RS Panel Printer 96 mm 113.5 mm
- Able Systems AP1200 Panel Printer
- Panel Printers
- Zebra Label Printer Roll 4 Per Pack Qty, 102 mm
- RS PRO General Purpose Moulded Enclosure Series Grey ABS General Purpose Enclosure 150 mm, 80 mm
- CAMDENBOSS 2000 Series Grey ABS Enclosure 150 mm, 80 mm
