RS PRO Green Panel Mount Indicator, 24V dc, 20mA, Solder Lug Termination, IP67, Flush
- RS Stock No.:
- 913-8716
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$40.03
(exc. GST)
$44.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 47 unit(s) ready to ship
- Plus 561 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $40.03 |
| 15 - 49 | $38.01 |
| 50 - 99 | $36.12 |
| 100 - 499 | $34.33 |
| 500 + | $32.38 |
*price indicative
- RS Stock No.:
- 913-8716
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Voltage | 24V dc | |
| Product Type | Panel Mount Indicator | |
| Light Output Colour | Green | |
| Current | 20mA | |
| Termination Type | Solder Lug | |
| IP Rating | IP67 | |
| Bezel Style | Flush | |
| Bezel Colour | Silver | |
| Length | 21.6mm | |
| Mount Hole Size | 8 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Voltage 24V dc | ||
Product Type Panel Mount Indicator | ||
Light Output Colour Green | ||
Current 20mA | ||
Termination Type Solder Lug | ||
IP Rating IP67 | ||
Bezel Style Flush | ||
Bezel Colour Silver | ||
Length 21.6mm | ||
Mount Hole Size 8 mm | ||
- COO (Country of Origin):
- GB
RS PRO Green Indicator, 24 V DC, 8 mm Mounting Hole Size, Faston, Solder Lug Termination, IP67
Need to check the operating status of your equipment in large and crowded industrial environments? This green LED indicator from RS PRO has a brightness of 300 mcd, so it's visible from long distances and wide viewing angles. This makes it easy to check your equipment and processes, no matter where you are in your factory.
The unit's flush bezel fits neatly on flat surfaces and has a bright chrome finish to constrast with the light colour, increasing visibility. Its IP67 rating means it's sealed against dust and water, so it can stand up to harsh industrial environments.
You can plug the FASTON solder lug terminals directly into a panel for quick and easy installation. You'll find indicators like this on electronic devices, heavy machinery and process control equipment.
Features and Benefits
Related links
- RS PRO Green Panel Mount Indicator Solder Lug Termination, IP67
- RS PRO Green Panel Mount Indicator Solder Lug Termination, IP67
- RS PRO Orange Panel Mount Indicator Solder Lug Termination Flush
- RS PRO White Panel Mount Indicator Solder Lug Termination, IP67
- RS PRO Red Panel Mount Indicator Solder Lug Termination, IP67
- RS PRO Blue Panel Mount Indicator Solder Lug Termination, IP67
- RS PRO Yellow Panel Mount Indicator Solder Lug Termination, IP67
- RS PRO Green Panel Mount Indicator Solder Lug Termination, IP67
