RS PRO Blue Panel Mount Indicator, 28V, 40mA, Solder Lug Termination, IP67, Flush

Subtotal (1 unit)*

$56.08

(exc. GST)

$61.69

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$56.08

*price indicative

RS Stock No.:
898-7788
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Panel Mount Indicator

Voltage

28V

Light Output Colour

Blue

Current

40mA

Termination Type

Solder Lug

IP Rating

IP67

Bezel Style

Flush

Bezel Colour

Blue

Length

41.5mm

Mount Hole Size

22 mm

COO (Country of Origin):
GB

22mm Flush Anodised Aluminium IP67 LED Indicators


RS Brand 22mm, new premium LED indicators boasts anodised bezels that matches the lens colour offering a great looking indicator. The flush aluminium bezel also offers a much lighter and durable product which is sealed to IP67. RS Brand offer a professional quality product at great prices. These indicators are available in 4 different colours and 5 voltage ratings. Two terminations are available, solder lug/Fastons or short bodies with wires (epoxy filled).

Anodised Aluminium Bezel.

AC/DC options.

Super bright LEDS.

22mm Panel cut out.

18mm Coloured lens.

Supplied with fixing nut, O-Ring seal and spring washer.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy